Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

2225J1K50332KXT | |
|---|---|
DigiKey Part Number | 2225J1K50332KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1K50332KXT |
Description | CAP CER 3300PF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K50332KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1K50332JXT | Knowles Syfer | 0 | 2225J1K50332JXT-ND | ¥801.89200 | Upgrade |
| 2225J2K00332JXT | Knowles Syfer | 0 | 2225J2K00332JXT-ND | ¥801.89200 | Upgrade |
| 2225J2K00332KXT | Knowles Syfer | 0 | 2225J2K00332KXT-ND | ¥637.10600 | Upgrade |
| 2225J2K50332JXT | Knowles Syfer | 0 | 2225J2K50332JXT-ND | ¥783.40800 | Upgrade |
| 2225J2K50332KXT | Knowles Syfer | 0 | 2225J2K50332KXT-ND | ¥622.48200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥637.10600 | ¥318,553 |
| Unit Price without JCT: | ¥637.10600 |
|---|---|
| Unit Price with JCT: | ¥700.81660 |




