Upgrade
Upgrade

HV2225Y332JXHATHV | |
|---|---|
DigiKey Part Number | HV2225Y332JXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2225Y332JXHATHV |
Description | CAP CER 3300PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y332JXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±5% | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2225Y332JXMATHV | Vishay Vitramon | 0 | HV2225Y332JXMATHV-ND | ¥565.99700 | Upgrade |
| HV2225Y332JXVATHV | Vishay Vitramon | 0 | HV2225Y332JXVATHV-ND | ¥506.08200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥506.08200 | ¥506,082 |
| Unit Price without JCT: | ¥506.08200 |
|---|---|
| Unit Price with JCT: | ¥556.69020 |


