2225J1000220GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.02436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.02436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥9.74880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.02436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥9.74880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥21.02436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥9.74880
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥3.48548
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥4.20310
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥10.18404
Datasheet
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1000220GFT

DigiKey Part Number
2225J1000220GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J1000220GFT
Description
CAP CER 22PF 100V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J1000220GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J1000220FFTKnowles Syfer02225J1000220FFT-ND¥21.02436Upgrade
2225J2000220FFTKnowles Syfer02225J2000220FFT-ND¥21.02436Upgrade
2225J2000220GFTKnowles Syfer02225J2000220GFT-ND¥9.74880Upgrade
2225J2500220FFTKnowles Syfer02225J2500220FFT-ND¥21.02436Upgrade
2225J2500220GFTKnowles Syfer02225J2500220GFT-ND¥9.74880Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,620.11000¥810,055
Manufacturers Standard Package
Unit Price without JCT:¥1,620.11000
Unit Price with JCT:¥1,782.12100