Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000220GFT | |
|---|---|
DigiKey Part Number | 2225J5000220GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000220GFT |
Description | CAP CER 22PF 500V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000220GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000220FFT | Knowles Syfer | 0 | 2225J5000220FFT-ND | ¥3,493.94600 | Upgrade |
| 2225J5000220GCT | Knowles Syfer | 0 | 2225J5000220GCT-ND | ¥579.23600 | Parametric Equivalent |
| 2225J5000220GKT | Knowles Syfer | 0 | 1608-2225J5000220GKTTR-ND | ¥947.50400 | Parametric Equivalent |
| 2225Y5000220GCT | Knowles Syfer | 0 | 2225Y5000220GCT-ND | ¥698.49400 | Parametric Equivalent |
| 2225Y5000220GFT | Knowles Syfer | 0 | 2225Y5000220GFT-ND | ¥1,692.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,620.11000 | ¥810,055 |
| Unit Price without JCT: | ¥1,620.11000 |
|---|---|
| Unit Price with JCT: | ¥1,782.12100 |




