2225J0250563GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,050.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,050.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,333.35600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,050.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,333.35600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥5,050.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,333.35600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,852.03600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,850.73600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥2,331.75000
Datasheet
0.056 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0250563GFT

DigiKey Part Number
2225J0250563GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0250563GFT
Description
CAP CER 0.056UF 25V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0250563GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0250563FFTKnowles Syfer02225J0250563FFT-ND¥5,050.63000Upgrade
2225J0500563FFTKnowles Syfer02225J0500563FFT-ND¥5,050.63000Upgrade
2225J0500563GFTKnowles Syfer02225J0500563GFT-ND¥2,333.35600Upgrade
2225J0630563FFTKnowles Syfer02225J0630563FFT-ND¥5,050.63000Upgrade
2225J0630563GFTKnowles Syfer02225J0630563GFT-ND¥2,333.35600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,333.35600¥1,166,678
Manufacturers Standard Package
Unit Price without JCT:¥2,333.35600
Unit Price with JCT:¥2,566.69160