Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0250563FFT | |
|---|---|
DigiKey Part Number | 2225J0250563FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0250563FFT |
Description | CAP CER 0.056UF 25V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0250563FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0500563FFT | Knowles Syfer | 0 | 2225J0500563FFT-ND | ¥5,050.63000 | Upgrade |
| 2225J0630563FFT | Knowles Syfer | 0 | 2225J0630563FFT-ND | ¥5,050.63000 | Upgrade |
| 2225J1000563FFT | Knowles Syfer | 0 | 2225J1000563FFT-ND | ¥5,050.63000 | Upgrade |
| 2225J0250563FCT | Knowles Syfer | 0 | 2225J0250563FCT-ND | ¥3,999.63600 | Parametric Equivalent |
| 2225Y0250563FCT | Knowles Syfer | 0 | 2225Y0250563FCT-ND | ¥3,996.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥5,050.63000 | ¥2,525,315 |
| Unit Price without JCT: | ¥5,050.63000 |
|---|---|
| Unit Price with JCT: | ¥5,555.69300 |



