Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0250274JXT | |
|---|---|
DigiKey Part Number | 2225J0250274JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0250274JXT |
Description | CAP CER 0.27UF 25V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 25V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0250274JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0500274JXT | Knowles Syfer | 0 | 2225J0500274JXT-ND | ¥533.21600 | Upgrade |
| 2225J0630274JXT | Knowles Syfer | 0 | 2225J0630274JXT-ND | ¥533.21600 | Upgrade |
| 2225J1000274JXT | Knowles Syfer | 0 | 2225J1000274JXT-ND | ¥533.21600 | Upgrade |
| 2225J0250274FCT | Knowles Syfer | 0 | 2225J0250274FCT-ND | ¥8,204.25400 | Similar |
| 2225J0250274GCT | Knowles Syfer | 0 | 2225J0250274GCT-ND | ¥3,774.34800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥852.80200 | ¥426,401 |
| Unit Price without JCT: | ¥852.80200 |
|---|---|
| Unit Price with JCT: | ¥938.08220 |



