2225Y0250274JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥600.12600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥600.12600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥600.12600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥8,201.38600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥3,773.04400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥2,271.97400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,070.36200
Datasheet
0.27 µF ±5% 25V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0250274JXT

DigiKey Part Number
2225Y0250274JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0250274JXT
Description
CAP CER 0.27UF 25V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 25V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0250274JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0500274JXTKnowles Syfer02225Y0500274JXT-ND¥600.12600Upgrade
2225Y0630274JXTKnowles Syfer02225Y0630274JXT-ND¥600.12600Upgrade
2225Y1000274JXTKnowles Syfer02225Y1000274JXT-ND¥600.12600Upgrade
2225Y0250274FCTKnowles Syfer02225Y0250274FCT-ND¥8,201.38600Similar
2225Y0250274GCTKnowles Syfer02225Y0250274GCT-ND¥3,773.04400Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥852.00400¥426,002
Manufacturers Standard Package
Unit Price without JCT:¥852.00400
Unit Price with JCT:¥937.20440