Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000271JXT | |
|---|---|
DigiKey Part Number | 2220Y5000271JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000271JXT |
Description | CAP CER 270PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000271JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300271JXT | Knowles Syfer | 0 | 2220Y6300271JXT-ND | ¥340.57400 | Upgrade |
| 2220Y5000271FCT | Knowles Syfer | 0 | 2220Y5000271FCT-ND | ¥1,227.32400 | Similar |
| 2220Y5000271GCT | Knowles Syfer | 0 | 2220Y5000271GCT-ND | ¥576.39400 | Similar |
| 2220Y5000271JCT | Knowles Syfer | 0 | 2220Y5000271JCT-ND | ¥352.74800 | Similar |
| 2220Y6300271FCT | Knowles Syfer | 0 | 2220Y6300271FCT-ND | ¥1,227.32400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥340.57400 | ¥170,287 |
| Unit Price without JCT: | ¥340.57400 |
|---|---|
| Unit Price with JCT: | ¥374.63140 |


