Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

2220Y6300271JCT | |
|---|---|
DigiKey Part Number | 2220Y6300271JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y6300271JCT |
Description | CAP CER 270PF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y6300271JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300271FCT | Knowles Syfer | 0 | 2220Y6300271FCT-ND | ¥1,227.32400 | Upgrade |
| 2220Y6300271GCT | Knowles Syfer | 0 | 2220Y6300271GCT-ND | ¥576.39400 | Upgrade |
| 2220Y6300271JXT | Knowles Syfer | 0 | 2220Y6300271JXT-ND | ¥340.57400 | Similar |
| 2220Y6300271JAT | Knowles Syfer | 0 | 1608-2220Y6300271JATTR-ND | ¥752.25600 | Parametric Equivalent |
| 2220Y6300271JCR | Knowles Syfer | 0 | 2220Y6300271JCR-ND | ¥329.23550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥352.74800 | ¥176,374 |
| Unit Price without JCT: | ¥352.74800 |
|---|---|
| Unit Price with JCT: | ¥388.02280 |



