2220Y4K00102KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 209
Unit Price: ¥798.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥700.48800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥532.90000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥735.68400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥559.51400
Datasheet
1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y4K00102KXT

DigiKey Part Number
2220Y4K00102KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y4K00102KXT
Description
CAP CER 1000PF 4KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y4K00102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y4K00102JXTKnowles Syfer2091608-2220Y4K00102JXTCT-ND¥798.00000Upgrade
2220Y5K00102JXTKnowles Syfer02220Y5K00102JXT-ND¥700.48800Upgrade
2220Y5K00102KXTKnowles Syfer02220Y5K00102KXT-ND¥532.90000Upgrade
2220Y6K00102JXTKnowles Syfer02220Y6K00102JXT-ND¥735.68400Upgrade
2220Y6K00102KXTKnowles Syfer02220Y6K00102KXT-ND¥559.51400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥297.50600¥148,753
Manufacturers Standard Package
Unit Price without JCT:¥297.50600
Unit Price with JCT:¥327.25660