Upgrade
Upgrade
Upgrade

2220Y5K00102KXT | |
|---|---|
DigiKey Part Number | 2220Y5K00102KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5K00102KXT |
Description | CAP CER 1000PF 5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5K00102JXT | Knowles Syfer | 0 | 2220Y5K00102JXT-ND | ¥700.48800 | Upgrade |
| 2220Y6K00102JXT | Knowles Syfer | 0 | 2220Y6K00102JXT-ND | ¥735.68400 | Upgrade |
| 2220Y6K00102KXT | Knowles Syfer | 0 | 2220Y6K00102KXT-ND | ¥559.51400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥532.90000 | ¥266,450 |
| Unit Price without JCT: | ¥532.90000 |
|---|---|
| Unit Price with JCT: | ¥586.19000 |


