Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y2K50120GCT | |
|---|---|
DigiKey Part Number | 2220Y2K50120GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K50120GCT |
Description | CAP CER 12PF 2.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K50120GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50120FCT | Knowles Syfer | 0 | 2220Y2K50120FCT-ND | ¥1,007.76000 | Upgrade |
| 2220Y3K00120FCT | Knowles Syfer | 0 | 2220Y3K00120FCT-ND | ¥1,007.76000 | Upgrade |
| 2220Y3K00120GCT | Knowles Syfer | 0 | 2220Y3K00120GCT-ND | ¥474.65200 | Upgrade |
| 2220Y4K00120FCT | Knowles Syfer | 0 | 2220Y4K00120FCT-ND | ¥1,007.76000 | Upgrade |
| 2220Y4K00120GCT | Knowles Syfer | 0 | 2220Y4K00120GCT-ND | ¥474.65200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥474.65200 | ¥237,326 |
| Unit Price without JCT: | ¥474.65200 |
|---|---|
| Unit Price with JCT: | ¥522.11720 |


