2220Y2K00822KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3.61062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2.48708
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1.89806
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥2.57986
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥2.32947
Datasheet
8200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2K00822KXT

DigiKey Part Number
2220Y2K00822KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2K00822KXT
Description
CAP CER 8200PF 2KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2K00822KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥456.87800¥228,439
Manufacturers Standard Package
Unit Price without JCT:¥456.87800
Unit Price with JCT:¥502.56580