Upgrade
Direct

2220Y2K00822JXT | |
|---|---|
DigiKey Part Number | 2220Y2K00822JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K00822JXT |
Description | CAP CER 8200PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K00822JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50822JXT | Knowles Syfer | 0 | 2220Y2K50822JXT-ND | ¥413.31600 | Upgrade |
| C2220C822JGRACTU | KEMET | 0 | 399-C2220C822JGRACTUTR-ND | ¥294.96400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥600.03400 | ¥300,017 |
| Unit Price without JCT: | ¥600.03400 |
|---|---|
| Unit Price with JCT: | ¥660.03740 |



