Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220Y2K00682KXT | |
|---|---|
DigiKey Part Number | 2220Y2K00682KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K00682KXT |
Description | CAP CER 6800PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K00682KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K00682JXT | Knowles Syfer | 0 | 2220Y2K00682JXT-ND | ¥419.91800 | Upgrade |
| 2220Y2K50682JXT | Knowles Syfer | 0 | 2220Y2K50682JXT-ND | ¥442.10600 | Upgrade |
| 2220Y2K50682KXT | Knowles Syfer | 0 | 2220Y2K50682KXT-ND | ¥337.26000 | Upgrade |
| 2220Y3K00682JXT | Knowles Syfer | 0 | 2220Y3K00682JXT-ND | ¥442.10600 | Upgrade |
| 2220Y3K00682KXT | Knowles Syfer | 0 | 2220Y3K00682KXT-ND | ¥337.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥320.43000 | ¥160,215 |
| Unit Price without JCT: | ¥320.43000 |
|---|---|
| Unit Price with JCT: | ¥352.47300 |


