2220Y2500120JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,971.31400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥920.04400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,971.31400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥920.04400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥560.32800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥447.29600
Datasheet
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2500120JFT

DigiKey Part Number
2220Y2500120JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2500120JFT
Description
CAP CER 12PF 250V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2500120JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y2500120FFTKnowles Syfer02220Y2500120FFT-ND¥1,971.31400Upgrade
2220Y2500120GFTKnowles Syfer02220Y2500120GFT-ND¥920.04400Upgrade
2220Y5000120FFTKnowles Syfer02220Y5000120FFT-ND¥1,971.31400Upgrade
2220Y5000120GFTKnowles Syfer02220Y5000120GFT-ND¥920.04400Upgrade
2220Y5000120JFTKnowles Syfer02220Y5000120JFT-ND¥560.32800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥560.32800¥280,164
Manufacturers Standard Package
Unit Price without JCT:¥560.32800
Unit Price with JCT:¥616.36080