Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220Y2500120GFT | |
|---|---|
DigiKey Part Number | 2220Y2500120GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500120GFT |
Description | CAP CER 12PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500120GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2500120FFT | Knowles Syfer | 0 | 2220Y2500120FFT-ND | ¥1,971.31400 | Upgrade |
| 2220Y5000120FFT | Knowles Syfer | 0 | 2220Y5000120FFT-ND | ¥1,971.31400 | Upgrade |
| 2220Y5000120GFT | Knowles Syfer | 0 | 2220Y5000120GFT-ND | ¥920.04400 | Upgrade |
| 2220Y2500120GCT | Knowles Syfer | 0 | 2220Y2500120GCT-ND | ¥732.83200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥920.04400 | ¥460,022 |
| Unit Price without JCT: | ¥920.04400 |
|---|---|
| Unit Price with JCT: | ¥1,012.04840 |


