Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220Y1K20152KXT | |
|---|---|
DigiKey Part Number | 2220Y1K20152KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K20152KXT |
Description | CAP CER 1500PF 1.2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K20152KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K20152JXT | Knowles Syfer | 0 | 2220Y1K20152JXT-ND | ¥340.73600 | Upgrade |
| 2220Y1K50152JXT | Knowles Syfer | 0 | 2220Y1K50152JXT-ND | ¥343.81800 | Upgrade |
| 2220Y1K50152KXT | Knowles Syfer | 0 | 2220Y1K50152KXT-ND | ¥262.73200 | Upgrade |
| 2220Y2K00152JXT | Knowles Syfer | 0 | 2220Y2K00152JXT-ND | ¥343.81800 | Upgrade |
| 2220Y2K00152KXT | Knowles Syfer | 0 | 2220Y2K00152KXT-ND | ¥262.73200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥260.35600 | ¥130,178 |
| Unit Price without JCT: | ¥260.35600 |
|---|---|
| Unit Price with JCT: | ¥286.39160 |


