Upgrade
Parametric Equivalent

2220J6K00152KXT | |
|---|---|
DigiKey Part Number | 2220J6K00152KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6K00152KXT |
Description | CAP CER 1500PF 6KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6K00152KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥601.81400 | ¥300,907 |
| Unit Price without JCT: | ¥601.81400 |
|---|---|
| Unit Price with JCT: | ¥661.99540 |



