Parametric Equivalent

2220J6K00152JXT | |
|---|---|
DigiKey Part Number | 2220J6K00152JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6K00152JXT |
Description | CAP CER 1500PF 6KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 6000V (6kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6K00152JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6K00152JXT | Knowles Syfer | 0 | 2220Y6K00152JXT-ND | ¥790.99400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥791.66400 | ¥395,832 |
| Unit Price without JCT: | ¥791.66400 |
|---|---|
| Unit Price with JCT: | ¥870.83040 |


