Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220J6300820JCR | |
|---|---|
DigiKey Part Number | 2220J6300820JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6300820JCR |
Description | CAP CER 82PF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6300820JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6300820JCT | Knowles Syfer | 0 | 2220J6300820JCT-ND | ¥263.88600 | Parametric Equivalent |
| 2220Y6300820JCR | Knowles Syfer | 0 | 2220Y6300820JCR-ND | ¥284.57450 | Parametric Equivalent |
| 2220Y6300820JCT | Knowles Syfer | 0 | 2220Y6300820JCT-ND | ¥305.85800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥244.69350 | ¥489,387 |
| Unit Price without JCT: | ¥244.69350 |
|---|---|
| Unit Price with JCT: | ¥269.16285 |



