Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

2220J6300223KXT | |
|---|---|
DigiKey Part Number | 2220J6300223KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J6300223KXT |
Description | CAP CER 0.022UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J6300223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J6300223JXT | Knowles Syfer | 0 | 2220J6300223JXT-ND | ¥295.24200 | Upgrade |
| 2220J6300223KXR | Knowles Syfer | 0 | 2220J6300223KXR-ND | ¥212.93450 | Parametric Equivalent |
| 2220Y6300223KXR | Knowles Syfer | 0 | 2220Y6300223KXR-ND | ¥245.87550 | Parametric Equivalent |
| 2220Y6300223KXT | Knowles Syfer | 0 | 2220Y6300223KXT-ND | ¥265.13200 | Parametric Equivalent |
| C2220C223JBGACTU | KEMET | 4,430 | 399-C2220C223JBGACTUCT-ND | ¥550.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥233.90600 | ¥116,953 |
| Unit Price without JCT: | ¥233.90600 |
|---|---|
| Unit Price with JCT: | ¥257.29660 |




