2220J5000392JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥297.01600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,108.15800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥521.23800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥319.33800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,108.15800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥521.23800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥319.33800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥596.34400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥595.57600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥350.32000
Datasheet
3900 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000392JXT

DigiKey Part Number
2220J5000392JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000392JXT
Description
CAP CER 3900PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5000392JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥297.01600¥148,508
Manufacturers Standard Package
Unit Price without JCT:¥297.01600
Unit Price with JCT:¥326.71760