3900 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000392JDT

DigiKey Part Number
2220Y5000392JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000392JDT
Description
CAP CER 3900PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000392JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥595.57600¥297,788
Manufacturers Standard Package
Unit Price without JCT:¥595.57600
Unit Price with JCT:¥655.13360