2220J5000152JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,387.24200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,571.10200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥713.80400
Datasheet
1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000152JFT

DigiKey Part Number
2220J5000152JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000152JFT
Description
CAP CER 1500PF 500V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5000152JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J5000152FFTKnowles Syfer02220J5000152FFT-ND¥3,387.24200Upgrade
2220J5000152GFTKnowles Syfer02220J5000152GFT-ND¥1,571.10200Upgrade
2220J5000152JDTKnowles Syfer02220J5000152JDT-ND¥713.80400Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥952.21000¥476,105
Manufacturers Standard Package
Unit Price without JCT:¥952.21000
Unit Price with JCT:¥1,047.43100