Similar
Similar
Similar

2220J5000152JDT | |
|---|---|
DigiKey Part Number | 2220J5000152JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000152JDT |
Description | CAP CER 1500PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000152JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000152FFT | Knowles Syfer | 0 | 2220J5000152FFT-ND | ¥3,387.24200 | Similar |
| 2220J5000152GFT | Knowles Syfer | 0 | 2220J5000152GFT-ND | ¥1,571.10200 | Similar |
| 2220J5000152JFT | Knowles Syfer | 0 | 2220J5000152JFT-ND | ¥952.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥713.80400 | ¥356,902 |
| Unit Price without JCT: | ¥713.80400 |
|---|---|
| Unit Price with JCT: | ¥785.18440 |


