2220J5000103KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,132.93000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥532.72200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥326.30800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,200.48200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥563.98800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥345.20800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥327.03000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥561.84000
Datasheet

Similar


Knowles Syfer
In Stock: 500
Unit Price: ¥826.00000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥561.84000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥427.97800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥348.72400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,230.47800
Datasheet

Similar


KEMET
In Stock: 877
Unit Price: ¥711.00000
Datasheet
10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000103KCT

DigiKey Part Number
2220J5000103KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000103KCT
Description
CAP CER 10000PF 500V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5000103KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥309.12200¥154,561
Manufacturers Standard Package
Unit Price without JCT:¥309.12200
Unit Price with JCT:¥340.03420