Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000103KCT | |
|---|---|
DigiKey Part Number | 2220Y5000103KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000103KCT |
Description | CAP CER 10000PF 500V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000103KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000103FCT | Knowles Syfer | 0 | 2220Y5000103FCT-ND | ¥1,282.39800 | Upgrade |
| 2220Y5000103GCT | Knowles Syfer | 0 | 2220Y5000103GCT-ND | ¥601.92400 | Upgrade |
| 2220Y5000103JCT | Knowles Syfer | 0 | 2220Y5000103JCT-ND | ¥368.17400 | Upgrade |
| 2220Y6300103FCT | Knowles Syfer | 0 | 2220Y6300103FCT-ND | ¥1,363.93200 | Upgrade |
| 2220Y6300103GCT | Knowles Syfer | 0 | 2220Y6300103GCT-ND | ¥639.62200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥348.72400 | ¥174,362 |
| Unit Price without JCT: | ¥348.72400 |
|---|---|
| Unit Price with JCT: | ¥383.59640 |


