Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Similar
Similar

2220J4K00471JCT | |
|---|---|
DigiKey Part Number | 2220J4K00471JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J4K00471JCT |
Description | CAP CER 470PF 4KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J4K00471JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J4K00471FCT | Knowles Syfer | 0 | 2220J4K00471FCT-ND | ¥1,131.33600 | Upgrade |
| 2220J4K00471GCT | Knowles Syfer | 0 | 2220J4K00471GCT-ND | ¥531.95000 | Upgrade |
| 2220J5K00471FCT | Knowles Syfer | 0 | 2220J5K00471FCT-ND | ¥6,802.19200 | Upgrade |
| 2220J5K00471GCT | Knowles Syfer | 0 | 2220J5K00471GCT-ND | ¥3,134.23800 | Upgrade |
| 2220J5K00471JCT | Knowles Syfer | 0 | 2220J5K00471JCT-ND | ¥1,889.62400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥325.82400 | ¥162,912 |
| Unit Price without JCT: | ¥325.82400 |
|---|---|
| Unit Price with JCT: | ¥358.40640 |




