Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

2220J2500681GCT | |
|---|---|
DigiKey Part Number | 2220J2500681GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500681GCT |
Description | CAP CER 680PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500681GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500681FCT | Knowles Syfer | 0 | 2220J2500681FCT-ND | ¥928.57600 | Upgrade |
| 2220J5000681FCT | Knowles Syfer | 0 | 2220J5000681FCT-ND | ¥928.57600 | Upgrade |
| 2220J5000681GCT | Knowles Syfer | 0 | 2220J5000681GCT-ND | ¥437.92600 | Upgrade |
| 2220J6300681FCT | Knowles Syfer | 0 | 2220J6300681FCT-ND | ¥928.57600 | Upgrade |
| 2220J6300681GCT | Knowles Syfer | 0 | 2220J6300681GCT-ND | ¥437.92600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥437.92600 | ¥218,963 |
| Unit Price without JCT: | ¥437.92600 |
|---|---|
| Unit Price with JCT: | ¥481.71860 |



