Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

2220J2500681FCT | |
|---|---|
DigiKey Part Number | 2220J2500681FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500681FCT |
Description | CAP CER 680PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500681FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000681FCT | Knowles Syfer | 0 | 2220J5000681FCT-ND | ¥928.57600 | Upgrade |
| 2220J6300681FCT | Knowles Syfer | 0 | 2220J6300681FCT-ND | ¥928.57600 | Upgrade |
| 2220Y2500681FCT | Knowles Syfer | 0 | 2220Y2500681FCT-ND | ¥1,073.02000 | Parametric Equivalent |
| 2220Y2500681FFT | Knowles Syfer | 0 | 2220Y2500681FFT-ND | ¥2,806.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥928.57600 | ¥464,288 |
| Unit Price without JCT: | ¥928.57600 |
|---|---|
| Unit Price with JCT: | ¥1,021.43360 |



