2220J2500153JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥294.76200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥294.76200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,288.08400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥604.57600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥369.83200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,282.58600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥602.00200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥368.28000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥689.03400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥688.22600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥346.70800
Datasheet
0.015 µF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500153JXT

DigiKey Part Number
2220J2500153JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500153JXT
Description
CAP CER 0.015UF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500153JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J5000153JXTKnowles Syfer02220J5000153JXT-ND¥294.76200Upgrade
2220J6300153JXTKnowles Syfer02220J6300153JXT-ND¥294.76200Upgrade
2220J2500153FCTKnowles Syfer02220J2500153FCT-ND¥1,288.08400Similar
2220J2500153GCTKnowles Syfer02220J2500153GCT-ND¥604.57600Similar
2220J2500153JCTKnowles Syfer02220J2500153JCT-ND¥369.83200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥294.76200¥147,381
Manufacturers Standard Package
Unit Price without JCT:¥294.76200
Unit Price with JCT:¥324.23820