2220J2000223JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,529.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥715.97400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,529.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥715.97400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥437.15200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.24200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.24200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.24200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥295.24200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥481.50200
Datasheet

Upgrade


KEMET
In Stock: 4,450
Unit Price: ¥550.00000
Datasheet
0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2000223JCT

DigiKey Part Number
2220J2000223JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2000223JCT
Description
CAP CER 0.022UF 200V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2000223JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥437.15200¥218,576
Manufacturers Standard Package
Unit Price without JCT:¥437.15200
Unit Price with JCT:¥480.86720