Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2220J1K50391JXT | |
|---|---|
DigiKey Part Number | 2220J1K50391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1K50391JXT |
Description | CAP CER 390PF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K50391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2K50391JXT | Knowles Syfer | 0 | 2220J2K50391JXT-ND | ¥304.71800 | Upgrade |
| 2220J3K00391JXT | Knowles Syfer | 0 | 2220J3K00391JXT-ND | ¥507.61000 | Upgrade |
| 2220J4K00391JXT | Knowles Syfer | 0 | 2220J4K00391JXT-ND | ¥560.17200 | Upgrade |
| 2220J5K00391JXT | Knowles Syfer | 0 | 2220J5K00391JXT-ND | ¥602.08400 | Upgrade |
| 2220J6K00391JXT | Knowles Syfer | 0 | 2220J6K00391JXT-ND | ¥602.08400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥287.19800 | ¥143,599 |
| Unit Price without JCT: | ¥287.19800 |
|---|---|
| Unit Price with JCT: | ¥315.91780 |


