Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Upgrade

2220J4K00391JXT | |
|---|---|
DigiKey Part Number | 2220J4K00391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J4K00391JXT |
Description | CAP CER 390PF 4KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J4K00391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5K00391JXT | Knowles Syfer | 0 | 2220J5K00391JXT-ND | ¥602.08400 | Upgrade |
| 2220J6K00391JXT | Knowles Syfer | 0 | 2220J6K00391JXT-ND | ¥602.08400 | Upgrade |
| 2220J4K00391FCT | Knowles Syfer | 0 | 2220J4K00391FCT-ND | ¥1,067.08400 | Similar |
| 2220J4K00391GCT | Knowles Syfer | 0 | 2220J4K00391GCT-ND | ¥502.18200 | Similar |
| 2220J4K00391JCT | Knowles Syfer | 0 | 2220J4K00391JCT-ND | ¥307.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥560.17200 | ¥280,086 |
| Unit Price without JCT: | ¥560.17200 |
|---|---|
| Unit Price with JCT: | ¥616.18920 |




