Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade

2220J1000683JCT | |
|---|---|
DigiKey Part Number | 2220J1000683JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1000683JCT |
Description | CAP CER 0.068UF 100V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1000683JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1000683FCT | Knowles Syfer | 0 | 2220J1000683FCT-ND | ¥5,714.64400 | Upgrade |
| 2220J1000683GCT | Knowles Syfer | 0 | 2220J1000683GCT-ND | ¥2,637.12000 | Upgrade |
| 2220J1000683JXT | Knowles Syfer | 0 | 2220J1000683JXT-ND | ¥328.49200 | Similar |
| 2220J2000683JXT | Knowles Syfer | 0 | 2220J2000683JXT-ND | ¥328.49200 | Similar |
| 2220J2500683JXT | Knowles Syfer | 0 | 2220J2500683JXT-ND | ¥328.49200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,591.89800 | ¥795,949 |
| Unit Price without JCT: | ¥1,591.89800 |
|---|---|
| Unit Price with JCT: | ¥1,751.08780 |




