0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

C5750C0G2J683J230KC

DigiKey Part Number
445-13464-2-ND - Tape & Reel (TR)
445-13464-1-ND - Cut Tape (CT)
445-13464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750C0G2J683J230KC
Description
CAP CER 0.068UF 630V C0G 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750C0G2J683J230KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥425.00000¥425
10¥291.50000¥2,915
50¥238.38000¥11,919
100¥221.94000¥22,194
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥188.60800¥94,304
1,000¥180.25200¥180,252
1,500¥176.06667¥264,100
2,500¥171.42720¥428,568
3,500¥168.71457¥590,501
5,000¥166.10380¥830,519
Manufacturers Standard Package
Unit Price without JCT:¥425.00000
Unit Price with JCT:¥467.50000