Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220J1000223KCT | |
|---|---|
DigiKey Part Number | 2220J1000223KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1000223KCT |
Description | CAP CER 0.022UF 100V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1000223KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J1000223FCT | Knowles Syfer | 0 | 2220J1000223FCT-ND | ¥1,103.59800 | Upgrade |
| 2220J1000223GCT | Knowles Syfer | 0 | 2220J1000223GCT-ND | ¥519.10800 | Upgrade |
| 2220J1000223JCT | Knowles Syfer | 0 | 2220J1000223JCT-ND | ¥318.03600 | Upgrade |
| 2220J2000223FCT | Knowles Syfer | 0 | 2220J2000223FCT-ND | ¥1,529.08000 | Upgrade |
| 2220J2000223GCT | Knowles Syfer | 0 | 2220J2000223GCT-ND | ¥715.97400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥301.33400 | ¥150,667 |
| Unit Price without JCT: | ¥301.33400 |
|---|---|
| Unit Price with JCT: | ¥331.46740 |


