2220J0630120JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,031.60800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥485.73400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,031.60800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥485.73400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥297.80800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,031.60800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥485.73400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥297.80800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,031.60800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥485.73400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥297.80800
Datasheet
12 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J0630120JCT

DigiKey Part Number
2220J0630120JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J0630120JCT
Description
CAP CER 12PF 63V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J0630120JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J0630120FCTKnowles Syfer02220J0630120FCT-ND¥1,031.60800Upgrade
2220J0630120GCTKnowles Syfer02220J0630120GCT-ND¥485.73400Upgrade
2220J1000120FCTKnowles Syfer02220J1000120FCT-ND¥1,031.60800Upgrade
2220J1000120GCTKnowles Syfer02220J1000120GCT-ND¥485.73400Upgrade
2220J1000120JCTKnowles Syfer02220J1000120JCT-ND¥297.80800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥297.80800¥148,904
Manufacturers Standard Package
Unit Price without JCT:¥297.80800
Unit Price with JCT:¥327.58880