2220J2000120JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,031.60800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥485.73400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,031.60800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥485.73400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥297.80800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,560.60000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥730.50800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥445.92200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥861.64600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥406.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥249.94000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥447.29600
Datasheet
12 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2000120JCT

DigiKey Part Number
2220J2000120JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2000120JCT
Description
CAP CER 12PF 200V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2000120JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2000120FCTKnowles Syfer02220J2000120FCT-ND¥1,031.60800Upgrade
2220J2000120GCTKnowles Syfer02220J2000120GCT-ND¥485.73400Upgrade
2220J2500120FCTKnowles Syfer02220J2500120FCT-ND¥1,031.60800Upgrade
2220J2500120GCTKnowles Syfer02220J2500120GCT-ND¥485.73400Upgrade
2220J2500120JCTKnowles Syfer02220J2500120JCT-ND¥297.80800Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥297.80800¥148,904
Manufacturers Standard Package
Unit Price without JCT:¥297.80800
Unit Price with JCT:¥327.58880