Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

2220J0500683JXT | |
|---|---|
DigiKey Part Number | 2220J0500683JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0500683JXT |
Description | CAP CER 0.068UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0500683JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630683JXT | Knowles Syfer | 0 | 2220J0630683JXT-ND | ¥328.49200 | Upgrade |
| 2220J1000683JXT | Knowles Syfer | 0 | 2220J1000683JXT-ND | ¥328.49200 | Upgrade |
| 2220J2000683JXT | Knowles Syfer | 0 | 2220J2000683JXT-ND | ¥328.49200 | Upgrade |
| 2220J0500683FCT | Knowles Syfer | 0 | 2220J0500683FCT-ND | ¥5,714.64400 | Similar |
| 2220J0500683GCT | Knowles Syfer | 0 | 2220J0500683GCT-ND | ¥2,637.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥328.49200 | ¥164,246 |
| Unit Price without JCT: | ¥328.49200 |
|---|---|
| Unit Price with JCT: | ¥361.34120 |



