Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar

2220J0500224JXT | |
|---|---|
DigiKey Part Number | 2220J0500224JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0500224JXT |
Description | CAP CER 0.22UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0500224JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630224JXT | Knowles Syfer | 0 | 2220J0630224JXT-ND | ¥320.01400 | Upgrade |
| 2220J1000224JXT | Knowles Syfer | 0 | 2220J1000224JXT-ND | ¥320.01400 | Upgrade |
| 2220J2000224JXT | Knowles Syfer | 0 | 2220J2000224JXT-ND | ¥320.01400 | Upgrade |
| 2220J0500224JDT | Knowles Syfer | 0 | 2220J0500224JDT-ND | ¥844.39600 | Parametric Equivalent |
| 2220Y0500224JDT | Knowles Syfer | 0 | 2220Y0500224JDT-ND | ¥843.64400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥320.01400 | ¥160,007 |
| Unit Price without JCT: | ¥320.01400 |
|---|---|
| Unit Price with JCT: | ¥352.01540 |




