0.22 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C224J1GACTU

DigiKey Part Number
399-C2220C224J1GACTUTR-ND - Tape & Reel (TR)
399-C2220C224J1GACTUCT-ND - Cut Tape (CT)
399-C2220C224J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C224J1GACTU
Description
CAP CER 0.22UF 100V C0G/NP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C224J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥743.00000¥743
10¥531.00000¥5,310
50¥446.48000¥22,324
100¥420.37000¥42,037
500¥376.18400¥188,092
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥362.50200¥362,502
2,000¥351.23100¥702,462
3,000¥345.58067¥1,036,742
Manufacturers Standard Package
Unit Price without JCT:¥743.00000
Unit Price with JCT:¥817.30000