2220J0500155KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥499.93200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥499.93200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥381.08400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,401.74200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,401.20000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥246.84000
Datasheet

Upgrade


TDK
In Stock: 1,645
Unit Price: ¥279.00000
Datasheet

Upgrade


TDK
In Stock: 1,314
Unit Price: ¥279.00000
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J0500155KXT

DigiKey Part Number
2220J0500155KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J0500155KXT
Description
CAP CER 1.5UF 50V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J0500155KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥381.08400¥190,542
Manufacturers Standard Package
Unit Price without JCT:¥381.08400
Unit Price with JCT:¥419.19240