1.5 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2A155K230KA

DigiKey Part Number
445-4521-2-ND - Tape & Reel (TR)
445-4521-1-ND - Cut Tape (CT)
445-4521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2A155K230KA
Description
CAP CER 1.5UF 100V X7R 2220
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2A155K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,645
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥279.00000¥279
10¥185.00000¥1,850
50¥147.88000¥7,394
100¥136.42000¥13,642
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥113.71000¥56,855
1,000¥107.88800¥107,888
1,500¥104.97067¥157,456
2,500¥101.73760¥254,344
3,500¥99.84771¥349,467
5,000¥98.02880¥490,144
Manufacturers Standard Package
Unit Price without JCT:¥279.00000
Unit Price with JCT:¥306.90000