Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

2220J0500104JXT | |
|---|---|
DigiKey Part Number | 2220J0500104JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0500104JXT |
Description | CAP CER 0.1UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0500104JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630104JXT | Knowles Syfer | 0 | 2220J0630104JXT-ND | ¥334.01400 | Upgrade |
| 2220J1000104JXT | Knowles Syfer | 0 | 2220J1000104JXT-ND | ¥334.01400 | Upgrade |
| 2220J2000104JXT | Knowles Syfer | 0 | 2220J2000104JXT-ND | ¥334.01400 | Upgrade |
| 2220J0500104FCT | Knowles Syfer | 0 | 2220J0500104FCT-ND | ¥4,451.24400 | Similar |
| 2220J0500104GCT | Knowles Syfer | 0 | 2220J0500104GCT-ND | ¥2,058.92600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥334.01400 | ¥167,007 |
| Unit Price without JCT: | ¥334.01400 |
|---|---|
| Unit Price with JCT: | ¥367.41540 |




