
C2220C104J1GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C104J1GACTUTR-ND - Tape & Reel (TR) 399-C2220C104J1GACTUCT-ND - Cut Tape (CT) 399-C2220C104J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104J1GACTU |
Description | CAP CER 0.1UF 100V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥676.00000 | ¥676 |
| 10 | ¥479.40000 | ¥4,794 |
| 50 | ¥401.38000 | ¥20,069 |
| 100 | ¥377.22000 | ¥37,722 |
| 500 | ¥336.35400 | ¥168,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥323.69800 | ¥323,698 |
| 2,000 | ¥313.27150 | ¥626,543 |
| 3,000 | ¥308.04933 | ¥924,148 |
| 5,000 | ¥302.25780 | ¥1,511,289 |
| Unit Price without JCT: | ¥676.00000 |
|---|---|
| Unit Price with JCT: | ¥743.60000 |

