Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y2000152KCT | |
|---|---|
DigiKey Part Number | 1825Y2000152KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2000152KCT |
Description | CAP CER 1500PF 200V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2000152KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2000152FCT | Knowles Syfer | 0 | 1825Y2000152FCT-ND | ¥1,197.94600 | Upgrade |
| 1825Y2000152GCT | Knowles Syfer | 0 | 1825Y2000152GCT-ND | ¥562.81000 | Upgrade |
| 1825Y2000152JCT | Knowles Syfer | 0 | 1825Y2000152JCT-ND | ¥344.49000 | Upgrade |
| 1825Y2500152FCT | Knowles Syfer | 0 | 1825Y2500152FCT-ND | ¥1,197.94600 | Upgrade |
| 1825Y2500152GCT | Knowles Syfer | 0 | 1825Y2500152GCT-ND | ¥562.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥326.35600 | ¥163,178 |
| Unit Price without JCT: | ¥326.35600 |
|---|---|
| Unit Price with JCT: | ¥358.99160 |


