1825Y1000562KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥566.08400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥346.50400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥566.08400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥346.50400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥328.23600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥566.08400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥346.50400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥328.23600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥566.08400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥346.50400
Datasheet
5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1000562KCT

DigiKey Part Number
1825Y1000562KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1000562KCT
Description
CAP CER 5600PF 100V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1000562KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y1000562FCTKnowles Syfer01825Y1000562FCT-ND¥1,205.01600Upgrade
1825Y1000562GCTKnowles Syfer01825Y1000562GCT-ND¥566.08400Upgrade
1825Y1000562JCTKnowles Syfer01825Y1000562JCT-ND¥346.50400Upgrade
1825Y2000562FCTKnowles Syfer01825Y2000562FCT-ND¥1,205.01600Upgrade
1825Y2000562GCTKnowles Syfer01825Y2000562GCT-ND¥566.08400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥328.23600¥164,118
Manufacturers Standard Package
Unit Price without JCT:¥328.23600
Unit Price with JCT:¥361.05960